- Home ›
- All Products›
- G2RL1CFDC24BYOMB
Omron Electronics
G2RL1CFDC24BYOMB
Power Relay 24VDC 12A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VDC 12A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Search Keywords: G2RL1CFDC24BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL1CFDC24BYOMB
-
Alias/AKA:G2RL-1-CF-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is G2RL1CFDC24BYOMB RoHS compliant?
Yes, G2RL1CFDC24BYOMB is RoHS compliant.
What is the lead time for G2RL1CFDC24BYOMB?
The standard lead time for G2RL1CFDC24BYOMB is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
Buy all 85 in-stock or the regular minimum order quantity of 100
Stock lot only:
85
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$3.168
100
$2.880
300
$2.810
500
$2.720
1,000
$2.710
2,500
$2.700
5,000
$2.690
7,500
$2.680
10,000 +
$2.670
Click for Quote
Log in
to unlock special pricing