help desk software
Image is representational - see mfr. specs

G2RL-1ATP5-E-DC24

Omron Electronics

Electromechanical Relay 24VDC 1.44KOhm 16A SPST-NO (40.5x12.7x16)mm THT Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 1.44KOhm 16A SPST-NO (40.5x12.7x16)mm THT Power Relay
Search Keywords: G2RL1ATP5EDC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G2RL-1ATP5-E-DC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    16 A
  • Mounting:
    Through Hole
  • Termination Style:
    0.25Quick Connect & PC P in
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately You may purchase in-stock quantity up to 12
Minimum Order:
5000
Available in less than min:
12
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0359
5,000
$0.0326
10,000
$0.0319
25,000
$0.0269
50,000
$0.0264
100,000
$0.0260
150,000
$0.0256
250,000 +
$0.0252
Click for Quote
Log in to unlock special pricing