- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G2RL-1ATP5-E-DC12
G2RL-1ATP5-E-DC12
Omron Electronics
Electromechanical Relay 12VDC 360Ohm 16A SPST-NO (40.5x12.7x16)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 12VDC 360Ohm 16A SPST-NO (40.5x12.7x16)mm THT Power Relay
Search Keywords: G2RL1ATP5EDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL-1ATP5-E-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:0.25Quick Connect & PC P in
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$6.59
11
$6.26
20
$4.70
50
$4.07
100
$3.68
500
$3.14
5,000 +
$2.97
Click for Quote
Log in
to unlock special pricing