- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G2RL-1A-E-CV-DC12
Omron Electronics
G2RL-1A-E-CV-DC12
Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT
Search Keywords: G2RL1AECVDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL-1A-E-CV-DC12
-
Alias/AKA:G2RL1AECVDC12BYOMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is G2RL-1A-E-CV-DC12 RoHS compliant?
Yes, G2RL-1A-E-CV-DC12 is RoHS compliant.
What is the lead time for G2RL-1A-E-CV-DC12?
The standard lead time for G2RL-1A-E-CV-DC12 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
100
$3.26
300
$3.06
500
$2.97
1,000
$2.87
2,500
$2.86
5,000
$2.85
7,500
$2.84
10,000 +
$2.83
Click for Quote
Log in
to unlock special pricing