- Home ›
- All Products›
- G2RL1AECFDC9BYOMB
Omron Electronics
G2RL1AECFDC9BYOMB
Power Relay 9VDC 16A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 9VDC 16A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Search Keywords: G2RL1AECFDC9BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL1AECFDC9BYOMB
-
Alias/AKA:G2RL-1A-E-CF-DC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is G2RL1AECFDC9BYOMB RoHS compliant?
Yes, G2RL1AECFDC9BYOMB is RoHS compliant.
What is the lead time for G2RL1AECFDC9BYOMB?
The standard lead time for G2RL1AECFDC9BYOMB is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$2.442
100
$2.220
300
$2.150
500
$2.120
1,000
$2.070
2,500
$2.010
5,000 +
$1.970
Click for Quote
Log in
to unlock special pricing