- Home ›
- All Products›
- G2RL1AECFDC24BYOMB
G2RL1AECFDC24BYOMB
Omron Electronics
Power Relay 24VDC 16A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 16A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Search Keywords: G2RL1AECFDC24BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL1AECFDC24BYOMB
-
Alias/AKA:G2RL-1A-E-CF-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$2.37
300
$2.26
500
$2.16
1,000
$2.07
2,500
$2.02
5,000
$1.97
7,500
$1.94
10,000 +
$1.93
Click for Quote
Log in
to unlock special pricing