- Home ›
- All Products›
- G2RL1AE2CVHADC12BYOMB
G2RL1AE2CVHADC12BYOMB
Omron Electronics
Power Relay 12VDC 23A SPST-NO(29mm 12.7mm 16.7mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 23A SPST-NO(29mm 12.7mm 16.7mm) THT
Search Keywords: G2RL1AE2CVHADC12BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL1AE2CVHADC12BYOMB
-
Alias/AKA:G2RL-1A-E2-CV-HA-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,295
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
10
$4.14
50
$3.40
100
$3.39
250
$3.17
500
$3.01
1,000
$3.00
2,500
$2.87
5,000 +
$2.83
Click for Quote
Log in
to unlock special pricing