- Home ›
- All Products›
- G2RL1ADC5BYOMB
Available Replacements
Omron Electronics
G2RL1ADC5BYOMB
Power Relay 5VDC 12A SPST-NO(29x12.7x15.7)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 5VDC 12A SPST-NO(29x12.7x15.7)mm THT
Search Keywords: G2RL1ADC5BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL1ADC5BYOMB
-
Alias/AKA:G2RL-1A-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
What replaces G2RL1ADC5BYOMB?
The recommended replacement for G2RL1ADC5BYOMB is G2R1AHDC5BYOMI from Omron Electronics, available from OnlineComponents.com.
Is G2RL1ADC5BYOMB RoHS compliant?
Yes, G2RL1ADC5BYOMB is RoHS compliant.
What is the lead time for G2RL1ADC5BYOMB?
The standard lead time for G2RL1ADC5BYOMB is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
304
Can Ship immediately
On Order:
300
can ship 9/23/26
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
100
$2.67
300
$2.34
500
$2.26
1,000
$2.18
2,500
$2.17
5,000
$2.16
7,500
$2.15
10,000 +
$2.14
Click for Quote
Log in
to unlock special pricing