- Home ›
- All Products›
- G2RL1ADC48BYOMB
G2RL1ADC48BYOMB
Omron Electronics
Power Relay 48VDC 12A SPST-NO(29x12.7x15.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 48VDC 12A SPST-NO(29x12.7x15.7)mm THT
Search Keywords: G2RL1ADC48BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL1ADC48BYOMB
-
Alias/AKA:G2RL-1A-DC48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
You may purchase all in-stock quantity of 26
Stock lot only:
26
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$2.563
100
$2.330
300
$2.220
500
$2.160
1,000
$2.040
2,500
$1.990
5,000
$1.940
7,500
$1.910
10,000 +
$1.900
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent