- Home ›
- All Products›
- G2RL1A4EDC18BYOMB
Omron Electronics
G2RL1A4EDC18BYOMB
General Purpose Relay - SPST-NO (1 Form A) - 18VDC 22.2mA Coil - 16A Contatct Rating - PC Pin - Through Hole.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
General Purpose Relay - SPST-NO (1 Form A) - 18VDC 22.2mA Coil - 16A Contatct Rating - PC Pin - Through Hole.
Search Keywords: G2RL1A4EDC18BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL1A4EDC18BYOMB
-
Alias/AKA:G2RL-1A4-E-DC18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is G2RL1A4EDC18BYOMB RoHS compliant?
Yes, G2RL1A4EDC18BYOMB is RoHS compliant.
What is the lead time for G2RL1A4EDC18BYOMB?
The standard lead time for G2RL1A4EDC18BYOMB is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
100
$3.85
300
$3.57
500
$3.37
1,000
$3.25
2,500
$3.24
5,000
$3.23
7,500
$3.22
10,000 +
$3.21
Click for Quote
Log in
to unlock special pricing