- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G2RL-1A4-E-CF-DC12
G2RL-1A4-E-CF-DC12
Omron Electronics
Power Relay 12VDC 16A SPST-NO( (29mm 12.7mm 15.7mm)) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 16A SPST-NO( (29mm 12.7mm 15.7mm)) THT
Search Keywords: G2RL1A4ECFDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL-1A4-E-CF-DC12
-
Alias/AKA:G2RL1A4ECFDC12BYOMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
268
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$4.39
50
$3.56
100
$3.55
300
$3.31
500
$3.12
1,000
$3.11
2,500
$2.96
5,000 +
$2.92
Click for Quote
Log in
to unlock special pricing