- Home ›
- All Products›
- G2RL1A4DC48BYOMB
G2RL1A4DC48BYOMB
Omron Electronics
Power Relay 48VDC 12A SPST-NO(29x12.7x15.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 12A SPST-NO(29x12.7x15.7)mm THT
Search Keywords: G2RL1A4DC48BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL1A4DC48BYOMB
-
Alias/AKA:G2RL-1A4-DC48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
100
$2.76
300
$2.56
500
$2.53
1,000
$2.42
2,500
$2.36
5,000
$2.30
7,500
$2.27
10,000 +
$2.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments