- Home ›
- All Products›
- G2RL1A4CFDC24BYOMB
G2RL1A4CFDC24BYOMB
Omron Electronics
Power Relay 24VDC 16A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 16A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Search Keywords: G2RL1A4CFDC24BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL1A4CFDC24BYOMB
-
Alias/AKA:G2RL-1A4-CF-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Buy all 52 in-stock or the regular minimum order quantity of 100
Stock lot only:
52
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$2.882
100
$2.620
300
$2.430
500
$2.390
1,000
$2.290
2,500
$2.230
5,000
$2.170
7,500
$2.150
10,000 +
$2.140
Click for Quote
Log in
to unlock special pricing