- Home ›
- All Products›
- G2RL14EDC12BYOMB
Omron Electronics
G2RL14EDC12BYOMB
Power Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT
Search Keywords: G2RL14EDC12BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL14EDC12BYOMB
-
Alias/AKA:G2RL-14-E-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is G2RL14EDC12BYOMB RoHS compliant?
Yes, G2RL14EDC12BYOMB is RoHS compliant.
What is the lead time for G2RL14EDC12BYOMB?
The standard lead time for G2RL14EDC12BYOMB is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
313
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
10
$4.88
50
$4.14
100
$3.83
300
$3.71
500
$3.65
1,000
$3.64
2,500
$3.63
5,000 +
$3.62
Click for Quote
Log in
to unlock special pricing