- Home ›
- All Products›
- G2RL-14-E-DC
G2RL-14-E-DC
Omron Electronics
Power Relay 5VDC 16A SPDT(29x12.7x15.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 16A SPDT(29x12.7x15.7)mm THT
Search Keywords: G2RL14EDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL-14-E-DC
-
Alias/AKA:G2RL14EDC5BYOMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10
$3.90
50
$3.57
100
$3.43
250
$3.25
500
$3.11
1,000
$2.97
2,500
$2.78
5,000 +
$2.67
Click for Quote
Log in
to unlock special pricing