Available Replacements
RECOMMENDED REPLACEMENT
G2RL14ECFDC48BYOMB
G2RL14ECFDC48BYOMB

Omron Electronics

In Stock: 360

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G2RL-14-E-CF-DC48

Power Relay 48VDC 16A SPDT(29x12.7x15.7)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Relay 48VDC 16A SPDT(29x12.7x15.7)mm THT
Search Keywords: G2RL14ECFDC48
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G2RL-14-E-CF-DC48
  • Alias/AKA:
    G2RL14ECFDC48BYOMB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    16 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G2RL-14-E-CF-DC48 discontinued?
Yes, G2RL-14-E-CF-DC48 from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G2RL-14-E-CF-DC48?
The recommended replacement for G2RL-14-E-CF-DC48 is G2RL14ECFDC48BYOMB from Omron Electronics, available from OnlineComponents.com.
Is G2RL-14-E-CF-DC48 RoHS compliant?
Yes, G2RL-14-E-CF-DC48 is RoHS compliant.
What is the lead time for G2RL-14-E-CF-DC48?
The standard lead time for G2RL-14-E-CF-DC48 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 360
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.160
50
$4.764
100
$4.350
300
$4.093
500
$3.844
1,000
$3.723
2,500
$3.705
5,000 +
$3.686
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!