- Home ›
- All Products›
- G2RL14DC5BYOMB
Omron Electronics
G2RL14DC5BYOMB
Power Relay 5VDC 12A SPDT(29x12.7x15.7)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 5VDC 12A SPDT(29x12.7x15.7)mm THT
Search Keywords: G2RL14DC5BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL14DC5BYOMB
-
Alias/AKA:G2RL-14-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is G2RL14DC5BYOMB RoHS compliant?
Yes, G2RL14DC5BYOMB is RoHS compliant.
What is the lead time for G2RL14DC5BYOMB?
The standard lead time for G2RL14DC5BYOMB is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,101
Ships today, if you order in
Manufacturer Stock:
6,300
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
100
$2.95
300
$2.86
500
$2.75
1,000
$2.68
2,500
$2.67
5,000
$2.66
7,500
$2.65
10,000 +
$2.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT