- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G2RL-14-DC5
Available Replacements
Omron Electronics
G2RL-14-DC5
Power Relay 5VDC 12A SPDT(29x12.7x15.7)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 5VDC 12A SPDT(29x12.7x15.7)mm THT
Search Keywords: G2RL14DC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL-14-DC5
-
Alias/AKA:G2RL14DC5BYOMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
What replaces G2RL-14-DC5?
The recommended replacement for G2RL-14-DC5 is G2RL-14-CF-DC5 from Omron Electronics, available from OnlineComponents.com.
Is G2RL-14-DC5 RoHS compliant?
Yes, G2RL-14-DC5 is RoHS compliant.
What is the lead time for G2RL-14-DC5?
The standard lead time for G2RL-14-DC5 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
On Order:
1,000
can ship 10/2/26
Manufacturer Stock:
6,700
can ship
Stock lot only:
1
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$3.355
100
$3.050
300
$2.870
500
$2.780
1,000
$2.680
2,500
$2.670
5,000
$2.660
7,500
$2.650
10,000 +
$2.640
Click for Quote
Log in
to unlock special pricing