- Home ›
- All Products›
- G2RL14DC48BYOMB
G2RL14DC48BYOMB
Omron Electronics
Power Relay 48VDC 12A SPDT(29x12.7x15.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 12A SPDT(29x12.7x15.7)mm THT
Search Keywords: G2RL14DC48BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL14DC48BYOMB
-
Alias/AKA:G2RL-14-DC48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
10
$2.95
50
$2.64
100
$2.63
300
$2.54
500
$2.47
1,000
$2.46
2,500
$2.41
5,000 +
$2.40
Click for Quote
Log in
to unlock special pricing