- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G2RL-14-DC12
G2RL-14-DC12
Omron Electronics
Power Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT
Search Keywords: G2RL14DC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL-14-DC12
-
Alias/AKA:G2RL14DC12BYOMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,345
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
100
$2.58
300
$2.56
500
$2.55
1,000
$2.54
2,500
$2.53
5,000
$2.52
7,500
$2.51
10,000 +
$2.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT