- Home ›
- All Products›
- G2RL14CFDC24BYOMB
G2RL14CFDC24BYOMB
Omron Electronics
Power Relay 24VDC 12A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 12A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Search Keywords: G2RL14CFDC24BYOMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RL14CFDC24BYOMB
-
Alias/AKA:G2RL-14-CF-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$3.15
50
$2.65
300
$2.45
500
$2.34
1,000
$2.25
2,500
$2.19
5,000
$2.13
7,500 +
$2.10
Click for Quote
Log in
to unlock special pricing