- Home ›
- All Products›
- G2RK2DC24BYOMI
Omron Electronics
G2RK2DC24BYOMI
Power Relay 24VDC 3A DPDT(29x13x25.5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VDC 3A DPDT(29x13x25.5)mm THT
Search Keywords: G2RK2DC24BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RK2DC24BYOMI
-
Alias/AKA:G2RK-2-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is G2RK2DC24BYOMI RoHS compliant?
Yes, G2RK2DC24BYOMI is RoHS compliant.
What is the lead time for G2RK2DC24BYOMI?
The standard lead time for G2RK2DC24BYOMI is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
224
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$9.91
25
$8.76
50
$8.67
100
$8.31
250
$7.10
500
$7.08
1,000 +
$7.07
Click for Quote
Log in
to unlock special pricing