- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2RK-2-DC24
Omron Electronics
G2RK-2-DC24
Power Relay 24VDC 3A DPDT(29x13x25.5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VDC 3A DPDT(29x13x25.5)mm THT
Search Keywords: G2RK2DC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RK-2-DC24
-
Alias/AKA:G2RK2DC24BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:694@Set/960@Reset Ohm
Product Guides
+
Frequently Asked Questions
Is G2RK-2-DC24 discontinued?
Yes, G2RK-2-DC24 from Omron Electronics is discontinued (end-of-life January 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is G2RK-2-DC24 RoHS compliant?
Yes, G2RK-2-DC24 is RoHS compliant.
What is the lead time for G2RK-2-DC24?
The standard lead time for G2RK-2-DC24 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
224
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
5
$9.91
25
$8.76
50
$8.67
100
$8.31
250
$7.10
500
$7.08
1,000 +
$7.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT