- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2RK2DC12BYOMI
Omron Electronics
G2RK2DC12BYOMI
Power Relay 12VDC 3A DPDT(29x13x25.5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 12VDC 3A DPDT(29x13x25.5)mm THT
Search Keywords: G2RK2DC12BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RK2DC12BYOMI
-
Alias/AKA:G2RK-2-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Double Coil
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:170@Set/240@Reset Ohm
Product Guides
+
Frequently Asked Questions
Is G2RK2DC12BYOMI RoHS compliant?
Yes, G2RK2DC12BYOMI is RoHS compliant.
What is the lead time for G2RK2DC12BYOMI?
The standard lead time for G2RK2DC12BYOMI is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
5
$15.38
25
$10.19
50
$9.39
100
$8.88
250
$8.38
500
$8.23
1,000 +
$8.08
Click for Quote
Log in
to unlock special pricing