- Home ›
- All Products›
- G2RK2AULDC24BYOMI
G2RK2AULDC24BYOMI
Omron Electronics
Power Relay 24VDC 5A DPST-NO(28.95x12.95x25.4)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 5A DPST-NO(28.95x12.95x25.4)mm THT
Search Keywords: G2RK2AULDC24BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RK2AULDC24BYOMI
-
Alias/AKA:G2RK-2-AUL-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
788
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$15.52
25
$10.92
50
$10.86
100
$10.48
250
$10.15
500
$10.10
1,000 +
$10.05
Click for Quote
Log in
to unlock special pricing