- Home ›
- All Products›
- G2RK2ADC24BYOMI
Omron Electronics
G2RK2ADC24BYOMI
Power Relay 24VDC 3A DPST-NO(29x13x25.5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VDC 3A DPST-NO(29x13x25.5)mm THT
Search Keywords: G2RK2ADC24BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RK2ADC24BYOMI
-
Alias/AKA:G2RK-2A-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is G2RK2ADC24BYOMI RoHS compliant?
Yes, G2RK2ADC24BYOMI is RoHS compliant.
What is the lead time for G2RK2ADC24BYOMI?
The standard lead time for G2RK2ADC24BYOMI is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
5
$9.33
25
$7.58
50
$7.56
100
$7.24
250
$6.65
500
$6.63
1,000
$6.47
2,500 +
$6.22
Click for Quote
Log in
to unlock special pricing