- Home ›
- All Products›
- G2RK1DC5BYOMI
G2RK1DC5BYOMI
Omron Electronics
Power Relay 5VDC 5A SPDT(29x13x25.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 5VDC 5A SPDT(29x13x25.5)mm THT
Search Keywords: G2RK1DC5BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RK1DC5BYOMI
-
Alias/AKA:G2RK-1-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$8.82
25
$7.17
50
$7.15
100
$6.84
250
$6.28
500
$6.26
1,000
$6.12
2,500 +
$5.89
Click for Quote
Log in
to unlock special pricing