- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2RK-1A-DC5
G2RK-1A-DC5
Omron Electronics
Power Relay 5VDC 5A SPST-NO(29x13x25.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 5VDC 5A SPST-NO(29x13x25.5)mm THT
Search Keywords: G2RK1ADC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RK-1A-DC5
-
Alias/AKA:G2RK1ADC5BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:30@Set/42@Reset Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
25
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$7.458
25
$6.780
50
$6.770
100
$6.490
250
$5.950
500
$5.940
1,000
$5.790
2,500 +
$5.570
Click for Quote
Log in
to unlock special pricing