- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2RG-2A-X-DC24
G2RG-2A-X-DC24
Omron Electronics
Power Relay DPST-NO 500VDC 24VDC PC Pins Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay DPST-NO 500VDC 24VDC PC Pins Through Hole Tray
Search Keywords: G2RG2AXDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RG-2A-X-DC24
-
Alias/AKA:G2RG2AXDC24BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
On Order:
600
can ship 9/16/26
Stock lot only:
4
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$20.801
5
$18.910
25
$15.600
50
$15.110
100
$14.490
150
$14.350
300
$14.210
450
$14.070
600 +
$13.930
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT