- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2RG-2A-X-DC12
G2RG-2A-X-DC12
Omron Electronics
Power Relay DPST-NO 500VDC 12VDC PC Pins Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay DPST-NO 500VDC 12VDC PC Pins Through Hole Tray
Search Keywords: G2RG2AXDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RG-2A-X-DC12
-
Alias/AKA:G2RG2AXDC12BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
600
can ship 10/14/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
31 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
5
$32.07
25
$31.99
50
$31.91
100
$31.83
150
$31.75
300
$16.76
450
$11.52
600 +
$11.29
Click for Quote
Log in
to unlock special pricing