- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2RG-2A4-DC5
Omron Electronics
G2RG-2A4-DC5
General Purpose Relay - DPST-NO (2 Form A) - 5VDC 160mA Coil - Contact Rating 8A - Through Hole - PC Pin.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
General Purpose Relay - DPST-NO (2 Form A) - 5VDC 160mA Coil - Contact Rating 8A - Through Hole - PC Pin.
Search Keywords: G2RG2A4DC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2RG-2A4-DC5
-
Alias/AKA:G2RG2A4DC5BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is G2RG-2A4-DC5 RoHS compliant?
Yes, G2RG-2A4-DC5 is RoHS compliant.
What is the lead time for G2RG-2A4-DC5?
The standard lead time for G2RG-2A4-DC5 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
5
$8.07
25
$6.55
50
$6.54
100
$6.26
300
$5.75
500
$4.89
1,000
$4.76
2,500 +
$4.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT