Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G2RG-2A4-DC24

Power Relay 24VDC 8A DPST-NO(29x13.5x25.5)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 8A DPST-NO(29x13.5x25.5)mm THT
Search Keywords: G2RG2A4DC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G2RG-2A4-DC24
  • Alias/AKA:
    G2RG2A4DC24BYOMI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPST-NO
  • Maximum Current Rating:
    8 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    720 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G2RG-2A4-DC24 RoHS compliant?
Yes, G2RG-2A4-DC24 is RoHS compliant.
What is the lead time for G2RG-2A4-DC24?
The standard lead time for G2RG-2A4-DC24 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 10/14/26
Minimum Order Quantity:
5
26 Weeks can ship 3/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.31
25
$6.66
100
$5.67
300
$5.34
500
$5.21
1,000
$5.03
2,500
$5.02
5,000 +
$5.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!