- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R-2-DC5
Omron Electronics
G2R-2-DC5
The G2R-2-DC5 is a 2-pole general-purpose PCB power relay with a 5 VDC coil and a DPDT (NO/NC) contact form.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The G2R-2-DC5 is a 2-pole general-purpose PCB power relay with a 5 VDC coil and a DPDT (NO/NC) contact form.
Search Keywords: G2R2DC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R-2-DC5
-
Alias/AKA:G2R2DC5BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT10703
-
Maximum Current Rating:5 A
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:47 Ohm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is G2R-2-DC5 RoHS compliant?
Yes, G2R-2-DC5 is RoHS compliant.
What is the lead time for G2R-2-DC5?
The standard lead time for G2R-2-DC5 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$6.74
50
$5.68
100
$5.14
300
$4.99
500
$4.66
1,000
$4.49
2,500
$4.48
5,000 +
$4.47
Click for Quote
Log in
to unlock special pricing