- Home ›
- All Products›
- G2R2DC48BYOMI
Omron Electronics
G2R2DC48BYOMI
Power Relay 48VDC 5A DPDT(29mm 13mm 25.5mm) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 48VDC 5A DPDT(29mm 13mm 25.5mm) THT
Search Keywords: G2R2DC48BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R2DC48BYOMI
-
Alias/AKA:G2R-2-DC48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is G2R2DC48BYOMI RoHS compliant?
Yes, G2R2DC48BYOMI is RoHS compliant.
What is the lead time for G2R2DC48BYOMI?
The standard lead time for G2R2DC48BYOMI is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
5
$5.54
50
$4.89
100
$4.70
300
$4.39
500
$4.24
1,000
$3.48
2,500
$3.27
5,000 +
$3.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT