- Home ›
- All Products›
- G2R2DC110BYOMI
G2R2DC110BYOMI
Omron Electronics
Power Relay 110VDC 5A DPDT(29x13x25.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 110VDC 5A DPDT(29x13x25.5)mm THT
Search Keywords: G2R2DC110BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R2DC110BYOMI
-
Alias/AKA:G2R-2-DC110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$19.22
50
$14.41
75
$13.45
100 +
$13.18
Click for Quote
Log in
to unlock special pricing