- Home ›
- All Products›
- G2R2AULDC24BYOMI
G2R2AULDC24BYOMI
Omron Electronics
General Purpose Relay - DPDT (2 Form C) - 24VDC 21.8mA Coil - Contact Rating 5A - Through Hole - PC Pin.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
General Purpose Relay - DPDT (2 Form C) - 24VDC 21.8mA Coil - Contact Rating 5A - Through Hole - PC Pin.
Search Keywords: G2R2AULDC24BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R2AULDC24BYOMI
-
Alias/AKA:G2R-2-AUL-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$8.27
25
$6.72
50
$6.62
100
$6.42
250
$5.90
500
$5.80
1,000
$5.71
2,500 +
$5.52
Click for Quote
Log in
to unlock special pricing