- Home ›
- All Products›
- G2R2AULDC12BYOMI
G2R2AULDC12BYOMI
Omron Electronics
General Purpose Relay - DPDT (2 Form C) - 12VDC 43.6mA Coil - Contact Rating 5A - Through Hole - PC Pin.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - DPDT (2 Form C) - 12VDC 43.6mA Coil - Contact Rating 5A - Through Hole - PC Pin.
Search Keywords: G2R2AULDC12BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R2AULDC12BYOMI
-
Alias/AKA:G2R-2-AUL-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
297
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.77
25
$5.16
50
$5.09
100
$5.01
250
$4.84
500
$4.77
1,000
$4.70
2,500 +
$4.63
Click for Quote
Log in
to unlock special pricing