- Home ›
- All Products›
- G2R2AULAC120BYOMI
G2R2AULAC120BYOMI
Omron Electronics
General Purpose Relays Power PCB Relay DPDT 5A 120VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
General Purpose Relays Power PCB Relay DPDT 5A 120VAC
Search Keywords: G2R2AULAC120BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R2AULAC120BYOMI
-
Alias/AKA:G2R-2-AUL-AC120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$17.55
25
$15.90
50
$15.20
100
$14.55
250
$13.94
500
$13.58
1,000 +
$13.37
Click for Quote
Log in
to unlock special pricing