Available Replacements
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G2R-2A-T130-DC24

Power Relay 24VDC 5A DPST-NO(29x13x25.5)mm THT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 5A DPST-NO(29x13x25.5)mm THT
Search Keywords: G2R2AT130DC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G2R-2A-T130-DC24
  • Alias/AKA:
    G2R2AT130DC24BYOMI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPST-NO
  • Maximum Current Rating:
    5 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    1.1 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G2R-2A-T130-DC24 discontinued?
Yes, G2R-2A-T130-DC24 from Omron Electronics is discontinued (end-of-life March 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G2R-2A-T130-DC24?
The recommended replacement for G2R-2A-T130-DC24 is G2R2AT130DC24BYOMI from Omron Electronics, available from OnlineComponents.com.
Is G2R-2A-T130-DC24 RoHS compliant?
Yes, G2R-2A-T130-DC24 is RoHS compliant.
What is the lead time for G2R-2A-T130-DC24?
The standard lead time for G2R-2A-T130-DC24 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.04
25
$6.53
50
$6.44
100
$6.24
300
$5.73
500
$5.64
1,000
$4.74
2,500 +
$4.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!