- Home ›
- All Products›
- G2R2ADC48BYOMI
G2R2ADC48BYOMI
Omron Electronics
Power Relay 48VDC 5A DPST-NO(29x13x25.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 5A DPST-NO(29x13x25.5)mm THT
Search Keywords: G2R2ADC48BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R2ADC48BYOMI
-
Alias/AKA:G2R-2A-DC48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.938
50
$4.796
100
$4.118
300
$4.078
500
$4.058
1,000
$3.971
2,500
$3.951
5,000 +
$3.931
Click for Quote
Log in
to unlock special pricing