- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R-2A-DC12
Omron Electronics
G2R-2A-DC12
Power Relay 12VDC 5A DPST-NO(29x13x25.5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 12VDC 5A DPST-NO(29x13x25.5)mm THT
Search Keywords: G2R2ADC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R-2A-DC12
-
Alias/AKA:G2R2ADC12BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:275 Ohm
Product Guides
+
Frequently Asked Questions
Is G2R-2A-DC12 RoHS compliant?
Yes, G2R-2A-DC12 is RoHS compliant.
What is the lead time for G2R-2A-DC12?
The standard lead time for G2R-2A-DC12 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
5
$4.52
50
$4.06
100
$4.02
300
$3.97
500
$3.96
1,000
$3.39
2,500
$3.38
5,000 +
$3.37
Click for Quote
Log in
to unlock special pricing