- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R-2-AC240
G2R-2-AC240
Omron Electronics
The G2R-2-AC240 is a general-purpose, 2-pole PCB power relay with a DPDT contact form and a 240 VAC coil.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
The G2R-2-AC240 is a general-purpose, 2-pole PCB power relay with a DPDT contact form and a 240 VAC coil.
Search Keywords: G2R2AC240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R-2-AC240
-
Alias/AKA:G2R2AC240BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:30 KOhm
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,210
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$26.35
10
$20.71
25
$19.56
50
$19.14
75
$18.53
100 +
$18.44
Click for Quote
Log in
to unlock special pricing