- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R-2-AC230
Omron Electronics
G2R-2-AC230
Power Relay 230VAC 5A DPDT(29x13x25.5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 230VAC 5A DPDT(29x13x25.5)mm THT
Search Keywords: G2R2AC230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R-2-AC230
-
Alias/AKA:G2R2AC230BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:230 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:26.85 KOhm
Product Guides
+
Frequently Asked Questions
Is G2R-2-AC230 RoHS compliant?
Yes, G2R-2-AC230 is RoHS compliant.
What is the lead time for G2R-2-AC230?
The standard lead time for G2R-2-AC230 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 1/20/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
26 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
5
$27.15
10
$27.08
25
$27.01
50
$16.62
75
$13.16
100 +
$12.90
Click for Quote
Log in
to unlock special pricing