- Home ›
- All Products›
- G2R2AC220BYOMI
G2R2AC220BYOMI
Omron Electronics
Power Relay 220VAC 5A DPDT(29mm 13mm 25.5mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Power Relay 220VAC 5A DPDT(29mm 13mm 25.5mm) THT
Search Keywords: G2R2AC220BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R2AC220BYOMI
-
Alias/AKA:G2R-2-AC220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
You may purchase all in-stock quantity of 88
Stock lot only:
88
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$12.43
100
$11.30
1,000 +
$9.62
Click for Quote
Log in
to unlock special pricing