- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R-2A4-H-DC5
G2R-2A4-H-DC5
Omron Electronics
Power Relay 5VDC 3A DPST-NO(29x13.5x25.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 5VDC 3A DPST-NO(29x13.5x25.5)mm THT
Search Keywords: G2R2A4HDC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R-2A4-H-DC5
-
Alias/AKA:G2R2A4HDC5BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:70 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$8.06
50
$6.78
100 +
$5.69
Click for Quote
Log in
to unlock special pricing