- Home ›
- All Products›
- G2R2A4AC120BYOMI
G2R2A4AC120BYOMI
Omron Electronics
Power Relay 120VAC 5A DPST-NO(29x13.5x25.5)mm THT
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Relay 120VAC 5A DPST-NO(29x13.5x25.5)mm THT
Search Keywords: G2R2A4AC120BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R2A4AC120BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.