- Home ›
- All Products›
- G2R2A4AC100110BYOMI
G2R2A4AC100110BYOMI
Omron Electronics
Power Relay 110VAC 5A DPST-NO (( 29mm 13mm 25.5mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Relay 110VAC 5A DPST-NO (( 29mm 13mm 25.5mm)) Through Hole
Search Keywords: G2R2A4AC100110BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R2A4AC100110BYOMI
-
Alias/AKA:G2R-2A4-AC100/(110)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.89
25
$6.54
50
$6.40
100
$6.30
300
$6.13
500
$6.04
1,000 +
$5.15
Click for Quote
Log in
to unlock special pricing