- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R-24-T130-DC12
G2R-24-T130-DC12
Omron Electronics
Power Relay 12VDC 5A DPDT(29x13.5x25.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 12VDC 5A DPDT(29x13.5x25.5)mm THT
Search Keywords: G2R24T130DC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R-24-T130-DC12
-
Alias/AKA:G2R24T130DC12BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:275 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.06
25
$5.78
50
$5.67
100
$5.55
300
$5.37
500
$5.28
1,000 +
$4.42
Click for Quote
Log in
to unlock special pricing