- Home ›
- All Products›
- G2R24HDC12BYOMI
G2R24HDC12BYOMI
Omron Electronics
Power Relay 12VDC 3A DPDT(29x13x25.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 3A DPDT(29x13x25.5)mm THT
Search Keywords: G2R24HDC12BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R24HDC12BYOMI
-
Alias/AKA:G2R-24-H-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
867
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.66
25
$5.06
50
$4.98
100
$4.91
300
$4.74
500
$4.67
1,000
$3.98
2,500 +
$3.92
Click for Quote
Log in
to unlock special pricing