- Home ›
- All Products›
- G2R24DC6BYOMI
G2R24DC6BYOMI
Omron Electronics
Power Relay 6VDC 5A DPDT(29x13.5x25.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay 6VDC 5A DPDT(29x13.5x25.5)mm THT
Search Keywords: G2R24DC6BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R24DC6BYOMI
-
Alias/AKA:G2R-24-DC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
227
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$4.57
25
$4.15
100
$3.99
300
$3.83
500
$3.77
1,000
$3.22
2,500
$3.17
5,000 +
$3.12
Click for Quote
Log in
to unlock special pricing